Technical Document
Specifications
Brand
VIA TechnologiesCore Processor
VIA Nano E
Processor Clock Speed
1.2GHz
Supported Memory
1x DIMM DDR3
Maximum Supported Memory Capacity
4GB
Supported I/O Interfaces
ATX, COM, PS2, SATA, SMBUS, USB 2.0
Supported Network Interfaces
Gigabit Ethernet
Supported Video Ports
HDMI, VGA
Expansion Slots
Mini PCIe, PCI
Supported Hard Drive Interface
SATA
Memory Socket Type
DIMM
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+60 °C
Supported Memory Technology
DDR3
Number of Memory Sockets
1x
Country of Origin
Taiwan, Province Of China
Product details
Mini-ITX Series, EPIA-M860
The VIA EPIA-M860 combines a 1.2GHz VIA Nano E-Series Processor with the VIA VX900H media system chipset creating a complete platform for demanding digital signage, media terminals, infotainment devices and online streaming video applications. Designed as a full-featured entry-level VIA VX900H board, the VIA EPIA-M860 is the first EPIA board which supports Windows Embedded POSReady 7, a flexible operating system designed to seamlessly connect Point of Service (POS) solutions with peripherals, servers, services and the cloud.
Integrated VIA Nano E-Series 1.2GHz processor
Integrated VIA Chrome9™ HD DX9 3D/2D graphics with VC1, MPEG-2, WMV9 and H.264 decoding acceleration
First VIA EPIA board supporting POSReady 7
Supports PCI, PCIe and Min PCIe
WLAN support through both USB module and Mini PCIe module
Fan-less operating temperature range: 0 to 60°C
Supports high-bandwidth DDR3 memory, up to 4GB
Supports both ATX and DC-in power
Designed for digital signage, media terminals, infotainment devices and online streaming video
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
VIA TechnologiesCore Processor
VIA Nano E
Processor Clock Speed
1.2GHz
Supported Memory
1x DIMM DDR3
Maximum Supported Memory Capacity
4GB
Supported I/O Interfaces
ATX, COM, PS2, SATA, SMBUS, USB 2.0
Supported Network Interfaces
Gigabit Ethernet
Supported Video Ports
HDMI, VGA
Expansion Slots
Mini PCIe, PCI
Supported Hard Drive Interface
SATA
Memory Socket Type
DIMM
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+60 °C
Supported Memory Technology
DDR3
Number of Memory Sockets
1x
Country of Origin
Taiwan, Province Of China
Product details
Mini-ITX Series, EPIA-M860
The VIA EPIA-M860 combines a 1.2GHz VIA Nano E-Series Processor with the VIA VX900H media system chipset creating a complete platform for demanding digital signage, media terminals, infotainment devices and online streaming video applications. Designed as a full-featured entry-level VIA VX900H board, the VIA EPIA-M860 is the first EPIA board which supports Windows Embedded POSReady 7, a flexible operating system designed to seamlessly connect Point of Service (POS) solutions with peripherals, servers, services and the cloud.
Integrated VIA Nano E-Series 1.2GHz processor
Integrated VIA Chrome9™ HD DX9 3D/2D graphics with VC1, MPEG-2, WMV9 and H.264 decoding acceleration
First VIA EPIA board supporting POSReady 7
Supports PCI, PCIe and Min PCIe
WLAN support through both USB module and Mini PCIe module
Fan-less operating temperature range: 0 to 60°C
Supports high-bandwidth DDR3 memory, up to 4GB
Supports both ATX and DC-in power
Designed for digital signage, media terminals, infotainment devices and online streaming video