Technical Document
Specifications
Brand
Venture LightingLength Imperial
4ft
Length Metric
1200mm
Wattage
18 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1600 lm
Colour Rendering
80
Colour Reference
840
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
220 → 240 V ac
Life Hours
30000h
Country of Origin
China
Product details
Venture Lighting T8 LED Tube Lamps
The Venture Lighting retrofit linear T8 LED tube is the perfect replacement solution for traditional fluorescent tubes. Unlike most traditional LED tubes, this Venture tube has a thermal plastic heat dissipation body as standard. Making it insulated up to 4000 V, making it more safe and reliable. This tube is highly efficient, and offers maintenance savings against replacement costs, while boasting a life expectancy of 30000 hours.
This T8 tube operates on mains voltage, but no need for the control gear. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Supplied with a starter that is used to replace the fluorescent starter in switch start batten fittings.
Features and Benefits
T8 linear LED tube
Lifetime hours: 30000
Thermal Plastic lens
High colour rendering index
Available in a choice of lengths
Weighs less than 200 g – 40% lighter than aluminium tubes
Type of Protection: IP20
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Venture LightingLength Imperial
4ft
Length Metric
1200mm
Wattage
18 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1600 lm
Colour Rendering
80
Colour Reference
840
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
220 → 240 V ac
Life Hours
30000h
Country of Origin
China
Product details
Venture Lighting T8 LED Tube Lamps
The Venture Lighting retrofit linear T8 LED tube is the perfect replacement solution for traditional fluorescent tubes. Unlike most traditional LED tubes, this Venture tube has a thermal plastic heat dissipation body as standard. Making it insulated up to 4000 V, making it more safe and reliable. This tube is highly efficient, and offers maintenance savings against replacement costs, while boasting a life expectancy of 30000 hours.
This T8 tube operates on mains voltage, but no need for the control gear. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Supplied with a starter that is used to replace the fluorescent starter in switch start batten fittings.
Features and Benefits
T8 linear LED tube
Lifetime hours: 30000
Thermal Plastic lens
High colour rendering index
Available in a choice of lengths
Weighs less than 200 g – 40% lighter than aluminium tubes
Type of Protection: IP20