VAOL-5EUVOT4 VCC, UV LED, 405nm 30 °, 2-Pin Through Hole package

RS Stock No.: 890-5641Brand: VCCManufacturers Part No.: VAOL-5EUVOT4
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

VCC

Number of LEDs

1

Peak Wavelength

405nm

Luminous Intensity

160 mcd

Viewing Angle

30 °

Lens Shape

Dome

Number of Pins

2

LED Material

InGaN

Mounting Type

Through Hole

Diameter

5.9mm

Height

8.6mm

Country of Origin

Taiwan, Province Of China

Product details

VCC Ultraviolet LED lamps, T1-3/4 5mm

A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
• VAOL-5EUV0T4 405nm 15°
• VAOL-5EUV8T4 385nm 15°
• VAOL-5GUV0T4 405nm 30
• VAOL-5GUV8T4 385nm 30°

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.

Ultraviolet (UV) LEDs, VCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

VAOL-5EUVOT4 VCC, UV LED, 405nm 30 °, 2-Pin Through Hole package
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

VAOL-5EUVOT4 VCC, UV LED, 405nm 30 °, 2-Pin Through Hole package
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

VCC

Number of LEDs

1

Peak Wavelength

405nm

Luminous Intensity

160 mcd

Viewing Angle

30 °

Lens Shape

Dome

Number of Pins

2

LED Material

InGaN

Mounting Type

Through Hole

Diameter

5.9mm

Height

8.6mm

Country of Origin

Taiwan, Province Of China

Product details

VCC Ultraviolet LED lamps, T1-3/4 5mm

A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
• VAOL-5EUV0T4 405nm 15°
• VAOL-5EUV8T4 385nm 15°
• VAOL-5GUV0T4 405nm 30
• VAOL-5GUV8T4 385nm 30°

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.

Ultraviolet (UV) LEDs, VCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in