Tufnol® Natural Cotton Laminated Plastic, 585mm x 60mm Diameter

RS Stock No.: 374-351Brand: Tufnol®
View all in Plastic Rods

Technical Document

Specifications

Colour

Natural

Length

585mm

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Medium Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

60mm

Density

1.36g/cm³

Cross Breaking Strength

130MPa

Impact Strength

11.5kJ/m²

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.37W/mK

Water Absorption

3.3mg/cm³

You may be interested in

P.O.A.

Tufnol® Natural Cotton Laminated Plastic, 585mm x 60mm Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tufnol® Natural Cotton Laminated Plastic, 585mm x 60mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Colour

Natural

Length

585mm

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Medium Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

60mm

Density

1.36g/cm³

Cross Breaking Strength

130MPa

Impact Strength

11.5kJ/m²

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.37W/mK

Water Absorption

3.3mg/cm³

You may be interested in