Technical Document
Specifications
Product details
Arys 2.0 Speaker Set
Trust Arys 2.0 Speaker Set requires no wall power and can be connected onto your PC or laptop USB port to get a rich sound and deep bass. The Arys speaker set features a large, illuminated volume button at the front.
The perfect way to enhance your gaming, music listening, video chats and video watching. There is also a line-in connection for linking up to a smartphone, tablet or MP3 player
28W peak power (14W RMS)
Large, illuminated and easy to reach volume control at the front
Metal grill for extra protection
Headphone connection
Line-in connection for tablet, phone or mp3 player
USB-powered – no wall power needed
Compatiblity
PC with 3.5mm audio output and USB port
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Product details
Arys 2.0 Speaker Set
Trust Arys 2.0 Speaker Set requires no wall power and can be connected onto your PC or laptop USB port to get a rich sound and deep bass. The Arys speaker set features a large, illuminated volume button at the front.
The perfect way to enhance your gaming, music listening, video chats and video watching. There is also a line-in connection for linking up to a smartphone, tablet or MP3 player
28W peak power (14W RMS)
Large, illuminated and easy to reach volume control at the front
Metal grill for extra protection
Headphone connection
Line-in connection for tablet, phone or mp3 player
USB-powered – no wall power needed
Compatiblity
PC with 3.5mm audio output and USB port