Technical Documents
Specifications
Brand
TrumeterSupply Voltage
110 V dc, 240 V ac
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
12 mm
Maximum Count Frequency
30Hz
Measurement Range
19999 → 99999999
Minimum Operating Temperature
-10°C
Maximum Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TrumeterSupply Voltage
110 V dc, 240 V ac
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
12 mm
Maximum Count Frequency
30Hz
Measurement Range
19999 → 99999999
Minimum Operating Temperature
-10°C
Maximum Temperature
+50°C