TRACOPOWER Through Hole Switching Regulator, 1.2V dc Output Voltage, 36V dc Input Voltage, 1A Output Current

RS Stock No.: 827-5546PBrand: TRACOPOWERManufacturers Part No.: TSR 1-0512SM
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A Step-Down Switching Regulator TSR-1SM Series

The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

SMD-package
Up to 96% efficiency
No thermal layer required
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Through Hole Switching Regulator, 1.2V dc Output Voltage, 36V dc Input Voltage, 1A Output Current
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TRACOPOWER Through Hole Switching Regulator, 1.2V dc Output Voltage, 36V dc Input Voltage, 1A Output Current
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A Step-Down Switching Regulator TSR-1SM Series

The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

SMD-package
Up to 96% efficiency
No thermal layer required
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more