TRACOPOWER TRI 6-1211

RS Stock No.: 189-4928Brand: TRACOPOWERManufacturers Part No.: TRI 6-1211
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 6

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TRI 6-1211
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TRACOPOWER TRI 6-1211
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 6

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more