Toshiba, TLP627-4 DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP

RS Stock No.: 768-302Brand: ToshibaManufacturers Part No.: TLP627-4
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

40µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

4000%

Typical Fall Time

15µs

Minimum Current Transfer Ratio

1000 %

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Toshiba, TLP627-4 DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Toshiba, TLP627-4 DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

40µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

4000%

Typical Fall Time

15µs

Minimum Current Transfer Ratio

1000 %