Technical Document
Specifications
Brand
ToshibaLogic Family
VHC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
12.5 ns @ 3.3 V
Dimensions
6.9 x 4.4 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
6.9mm
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Product details
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
ToshibaLogic Family
VHC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
12.5 ns @ 3.3 V
Dimensions
6.9 x 4.4 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
6.9mm
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Product details