Masonry drill bit,16mm dia x 200mm L

RS Stock No.: 512-2307Brand: Tom Carrington & SonManufacturers Part No.: PZ 16.0 X 200
View all in Drill Bits

Technical Document

Specifications

Material

Carbide Tipped

Diameter

16mm

Overall Length

200 mm

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank

P.O.A.

Masonry drill bit,16mm dia x 200mm L
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Masonry drill bit,16mm dia x 200mm L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Material

Carbide Tipped

Diameter

16mm

Overall Length

200 mm

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank