Technical Document
Specifications
Brand
Thomson LinearFor Shaft Diameter
6mm
Lead Screw Nut Type
Anti-Backlash
Lead Size
1mm
Outside Diameter
0.5in
Overall Length
0.9in
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Thomson Linear Anti-Backlash Nut For Lead Screw, For Shaft Dia. 6mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Thomson Linear Anti-Backlash Nut For Lead Screw, For Shaft Dia. 6mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Thomson LinearFor Shaft Diameter
6mm
Lead Screw Nut Type
Anti-Backlash
Lead Size
1mm
Outside Diameter
0.5in
Overall Length
0.9in
Country of Origin
United States