Theben / Timeguard Digital Surface Mount Time Switch 230 V ac, 1-Channel

RS Stock No.: 225-6126Brand: Theben / TimeguardManufacturers Part No.: FST17A
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Height

85mm

Depth

38mm

Memory Spaces

8

Battery Life

1000h

Country of Origin

United Kingdom

Product details

Digital

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Theben / Timeguard Digital Surface Mount Time Switch 230 V ac, 1-Channel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Theben / Timeguard Digital Surface Mount Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Height

85mm

Depth

38mm

Memory Spaces

8

Battery Life

1000h

Country of Origin

United Kingdom

Product details

Digital

You may be interested in