Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Input Level
CMOS
Output Level
3-State
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
29.6ns
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.95mm
Width
5.6mm
Dimensions
8.5 x 5.6 x 1.95mm
Minimum Operating Supply Voltage
1.65 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Input Level
CMOS
Output Level
3-State
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
29.6ns
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.95mm
Width
5.6mm
Dimensions
8.5 x 5.6 x 1.95mm
Minimum Operating Supply Voltage
1.65 V