Texas Instruments, Audio DAC Dual 24 bit-, 96ksps, ±3%FSR Serial, 20-Pin SOP

RS Stock No.: 102-5671Brand: Texas InstrumentsManufacturers Part No.: PCM1704U-K
brand-logo

Technical Document

Specifications

Architecture

Sign Magnitude

Resolution

24 bit

Conversion Rate

96ksps

Full Scale Error

±3%FSR

Integral Nonlinearity Error

±0.5dB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Maximum Settling Time

0.2µs

Digital Interface Type

Serial

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Dual

Dimensions

12.6 x 5.3 x 1.95mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, Audio DAC Dual 24 bit-, 96ksps, ±3%FSR Serial, 20-Pin SOP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Texas Instruments, Audio DAC Dual 24 bit-, 96ksps, ±3%FSR Serial, 20-Pin SOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Sign Magnitude

Resolution

24 bit

Conversion Rate

96ksps

Full Scale Error

±3%FSR

Integral Nonlinearity Error

±0.5dB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Maximum Settling Time

0.2µs

Digital Interface Type

Serial

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Dual

Dimensions

12.6 x 5.3 x 1.95mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more