Texas Instruments DS26LS32ACN/NOPB, 1-RX Line Receiver, RS-422, RS-423, 5 V, 16-Pin PDIP

RS Stock No.: 761-5365Brand: Texas InstrumentsManufacturers Part No.: DS26LS32ACN/NOPB
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

19.81 x 6.35 x 5.08mm

Height

5.08mm

Length

19.81mm

Width

6.35mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DS26LS32ACN/NOPB, 1-RX Line Receiver, RS-422, RS-423, 5 V, 16-Pin PDIP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Texas Instruments DS26LS32ACN/NOPB, 1-RX Line Receiver, RS-422, RS-423, 5 V, 16-Pin PDIP
Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

19.81 x 6.35 x 5.08mm

Height

5.08mm

Length

19.81mm

Width

6.35mm