Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer, NiCD, NiMH
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
0 → 24 V
Dimensions
5 x 5 x 0.9mm
Length
5mm
Width
5mm
Height
0.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Multi-Chemistry Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer, NiCD, NiMH
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
0 → 24 V
Dimensions
5 x 5 x 0.9mm
Length
5mm
Width
5mm
Height
0.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details