Teroson RB 4006 Adhesive, 570 ml

RS Stock No.: 253-7855Brand: TerosonManufacturers Part No.: TEROSON RB 4006 GY FC570ML
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Teroson

Trade Name

TEROSON RB 4006

Application

Assembling, Attaching, Bonding, Encapsulating, Joining, Potting, Sealing

Material Compatibility

Metals, Plastic

Colour

Grey

Package Size

570 ml

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Teroson RB 4006 Adhesive, 570 ml
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Teroson RB 4006 Adhesive, 570 ml
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Teroson

Trade Name

TEROSON RB 4006

Application

Assembling, Attaching, Bonding, Encapsulating, Joining, Potting, Sealing

Material Compatibility

Metals, Plastic

Colour

Grey

Package Size

570 ml

Country of Origin

Italy