Technical Document
Specifications
Brand
TenteWheel Diameter
75mm
Load Capacity
200kg
Mounting Type
Single Bolt
Overall Height
75.5mm
Rotation
Swivel
Wheel Width
55mm
Tyre Material
PUR
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Ball Bearing
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Tente Swivel Castor Wheel, 200kg Capacity, 75mm Wheel
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Tente Swivel Castor Wheel, 200kg Capacity, 75mm Wheel
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TenteWheel Diameter
75mm
Load Capacity
200kg
Mounting Type
Single Bolt
Overall Height
75.5mm
Rotation
Swivel
Wheel Width
55mm
Tyre Material
PUR
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Ball Bearing
Country of Origin
France