Telic GSM & GPRS Modem

RS Stock No.: 736-0804Brand: TelicManufacturers Part No.: GT864
brand-logo
View all in Home

Technical Document

Specifications

Brand

Telic

Supported Frequency Bands

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Weight

100g

Depth

77mm

Height

26mm

Width

67mm

Country of Origin

Germany

Product details

Quad Band Module with Internet, GPIO

The GT864 is capable of communicating through all traditional data services provided by GSM/GPRS networks. Offering extended operating temperature, integrated TCP/IP stack, direct control by standard serial RS-232 interface and with a broad supply voltage range (5–36V DC), and the GT864 terminal is a complete standalone solution for m2m applications.

Quad Band GSM/GPRS
GSM 850/900 Power class 4 (33dBm)
GSM 1800/1900 Power class 1 (30dBm)
Mobile Class B
Extended Measurement Reporting
Compliant with 3GPP Release 99 Protocol Stack
4 x digital inputs (USB mini connector)
1 x analogue input (RJ11 connector)
1 x digital output (RJ11 connector)
RS-232 9pin DSub
Power: +5 to +36VDC (RJ11)
Antenna: 50Ohm (FME male)
SIM card reader: +1.8V/3V interface with SIM detection
Control by AT commands (GSM 27.005, 27.007 plus proprietary commands)

GSM/GPRS (Mobile Communications) - Modules

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telic GSM & GPRS Modem
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Telic GSM & GPRS Modem
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Telic

Supported Frequency Bands

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Weight

100g

Depth

77mm

Height

26mm

Width

67mm

Country of Origin

Germany

Product details

Quad Band Module with Internet, GPIO

The GT864 is capable of communicating through all traditional data services provided by GSM/GPRS networks. Offering extended operating temperature, integrated TCP/IP stack, direct control by standard serial RS-232 interface and with a broad supply voltage range (5–36V DC), and the GT864 terminal is a complete standalone solution for m2m applications.

Quad Band GSM/GPRS
GSM 850/900 Power class 4 (33dBm)
GSM 1800/1900 Power class 1 (30dBm)
Mobile Class B
Extended Measurement Reporting
Compliant with 3GPP Release 99 Protocol Stack
4 x digital inputs (USB mini connector)
1 x analogue input (RJ11 connector)
1 x digital output (RJ11 connector)
RS-232 9pin DSub
Power: +5 to +36VDC (RJ11)
Antenna: 50Ohm (FME male)
SIM card reader: +1.8V/3V interface with SIM detection
Control by AT commands (GSM 27.005, 27.007 plus proprietary commands)

GSM/GPRS (Mobile Communications) - Modules