Telemecanique Steel Mounting Plate for Use with AA2, AA3, 351 x 15 x 450mm

RS Stock No.: 280-2476Brand: TelemecaniqueManufacturers Part No.: AM3PA54
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Mounting Plate

Length

351mm

For Use With

AA2, AA3

Width

15mm

Material

Steel

Dimensions

351 x 15 x 450mm

Height

450mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Steel Mounting Plate for Use with AA2, AA3, 351 x 15 x 450mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Telemecanique Steel Mounting Plate for Use with AA2, AA3, 351 x 15 x 450mm
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Mounting Plate

Length

351mm

For Use With

AA2, AA3

Width

15mm

Material

Steel

Dimensions

351 x 15 x 450mm

Height

450mm