Technical Document
Specifications
Brand
TECO WestinghousePower Rating
3 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
1445 rpm
Number of Poles
4
Mounting Type
Foot Mount
Current Rating
6.75 A
Maximum Output Torque
20 Nm
Bearing Type
Deep Grove
Standards Met
IEC 60034, IEC 60034-14
Series
ALDA
Country of Origin
China
Product details
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TECO WestinghousePower Rating
3 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
1445 rpm
Number of Poles
4
Mounting Type
Foot Mount
Current Rating
6.75 A
Maximum Output Torque
20 Nm
Bearing Type
Deep Grove
Standards Met
IEC 60034, IEC 60034-14
Series
ALDA
Country of Origin
China
Product details
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version