Technotrend Telephone Plug, Switch
Technical Document
Specifications
Product details
Telephone-Activated Power Switch
The Phoneswitch is a remotely controlled switch which is simply operated from a telephone. Suitable for use with a wide range of appliances, equipment and systems, it is ideal for controlling heating, lighting and security equipment on/off or countdown timer. The Phoneswitch can be fitted and ready for use in just a few minutes. It simply plugs into any standard 13 amp mains socket and connects to the existing telephone line without affecting normal use of the telephone.,The Phoneswitch can be operated from any telephone, either fixed, cordless or mobile by easy to remember codes and step by step instructions printed on the credit card sized Phoneswitch Card which is provided as a handy reminder. The Phoneswitch confirms all commands and the status, on or off, can be checked at any time.,The Phoneswitch is suitable for domestic and commercial use and it also has many technical applications. Operation of the Phoneswitch is protected by a selectable personal security code.,The Phoneswitch is supplied complete with connection lead, adaptor, Phoneswitch Card and full instructions.,Typical Applications,Heating and airconditioning,Lighting and displays,Security systems,Shutters and deadlocks,Energy efficiency,Out buildings,Business premises,Computer controlled operation,Computer network security,Remote control of apparatus and equipment
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Product details
Telephone-Activated Power Switch
The Phoneswitch is a remotely controlled switch which is simply operated from a telephone. Suitable for use with a wide range of appliances, equipment and systems, it is ideal for controlling heating, lighting and security equipment on/off or countdown timer. The Phoneswitch can be fitted and ready for use in just a few minutes. It simply plugs into any standard 13 amp mains socket and connects to the existing telephone line without affecting normal use of the telephone.,The Phoneswitch can be operated from any telephone, either fixed, cordless or mobile by easy to remember codes and step by step instructions printed on the credit card sized Phoneswitch Card which is provided as a handy reminder. The Phoneswitch confirms all commands and the status, on or off, can be checked at any time.,The Phoneswitch is suitable for domestic and commercial use and it also has many technical applications. Operation of the Phoneswitch is protected by a selectable personal security code.,The Phoneswitch is supplied complete with connection lead, adaptor, Phoneswitch Card and full instructions.,Typical Applications,Heating and airconditioning,Lighting and displays,Security systems,Shutters and deadlocks,Energy efficiency,Out buildings,Business premises,Computer controlled operation,Computer network security,Remote control of apparatus and equipment