TE Connectivity 9.76kΩ Metal Film Resistor 0.25W ±0.1% YR1B9K76CC

RS Stock No.: 754-7092Brand: TE ConnectivityManufacturers Part No.: YR1B9K76CC
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

9.76kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 9.76kΩ Metal Film Resistor 0.25W ±0.1% YR1B9K76CC
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity 9.76kΩ Metal Film Resistor 0.25W ±0.1% YR1B9K76CC
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

9.76kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in