Technical Document
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
1.3mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
16 → 14 AWG
Insulation Material
Nylon
Series
PIDG FASTON .250
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
50
Technical Document
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
1.3mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
16 → 14 AWG
Insulation Material
Nylon
Series
PIDG FASTON .250