Technical Document
Specifications
Brand
TE ConnectivityType
Housing
Series
HDC
Mounting Type
Panel Mount
Manufacturer Size Code
8
Body Orientation
Bottom Entry
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity HDC Heavy Duty Power Connector Housing
7
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
TE Connectivity HDC Heavy Duty Power Connector Housing
Stock information temporarily unavailable.
7
Technical Document
Specifications
Brand
TE ConnectivityType
Housing
Series
HDC
Mounting Type
Panel Mount
Manufacturer Size Code
8
Body Orientation
Bottom Entry
IP Rating
IP65
Country of Origin
China