Technical Document
Specifications
Brand
TE ConnectivityResistance
1.2MΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 1.2MΩ Metal Film SMD Resistor ±5% 1W - SMV1W1M2JT
2000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
TE Connectivity 1.2MΩ Metal Film SMD Resistor ±5% 1W - SMV1W1M2JT
Stock information temporarily unavailable.
2000
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.2MΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China