TE Connectivity 100Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-3520100RJ
Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
TE Connectivity 100Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-3520100RJ
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
TE Connectivity 100Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-3520100RJ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C