Technical Document
Specifications
Brand
TE ConnectivityResistance
243Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
TE ConnectivityResistance
243Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C