Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Solder Tab
Switch Operation
Momentary
Actuator Length
2.2mm
Actuator Colour
Green
Actuator Type
Rectangular
Length
6.1mm
Width
6.1mm
Dimensions
6.1 x 6.1mm
Illuminated
Yes
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Voltage Rating
12V dc
Operating Force
160 gf
Contact Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Country of Origin
China
Product details
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Tactile
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Solder Tab
Switch Operation
Momentary
Actuator Length
2.2mm
Actuator Colour
Green
Actuator Type
Rectangular
Length
6.1mm
Width
6.1mm
Dimensions
6.1 x 6.1mm
Illuminated
Yes
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Voltage Rating
12V dc
Operating Force
160 gf
Contact Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Country of Origin
China
Product details
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment