TE Connectivity Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft

RS Stock No.: 701-4378Brand: TE ConnectivityManufacturers Part No.: DPL12SH2424A21F2
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

24

Maximum Revolutions

60rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

Overall Height

26mm

Overall Width

13.2mm

Overall Depth

12.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

DPL12 12mm illuminated Encoder (Horizontal)

Snap-in & PCB mountable versions
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

24

Maximum Revolutions

60rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

Overall Height

26mm

Overall Width

13.2mm

Overall Depth

12.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

DPL12 12mm illuminated Encoder (Horizontal)

Snap-in & PCB mountable versions
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options