Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Crimp Terminal Housing
Connector Type
Receptacle
Tab Size
6.35 mm
Body Material
Polyamide
Length
18mm
Colour
Black
Number of Contacts
3
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
UL
Series
FASTIN-FASTON 110
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Crimp Terminal Housing
Connector Type
Receptacle
Tab Size
6.35 mm
Body Material
Polyamide
Length
18mm
Colour
Black
Number of Contacts
3
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
UL
Series
FASTIN-FASTON 110
Country of Origin
Italy