Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Receptacle
Tab Size
6.35 mm
Body Material
Polyamide 66
Length
24.26mm
Colour
Orange
Number of Contacts
1
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
UL
Series
8-154719
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Receptacle
Tab Size
6.35 mm
Body Material
Polyamide 66
Length
24.26mm
Colour
Orange
Number of Contacts
1
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
UL
Series
8-154719
Country of Origin
Italy