Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
3 Pair, High Speed Hard Metric
Gender
Female
Number Of Contacts
60
Number of Columns
10
Number Of Rows
6
Body Orientation
Right Angle
Housing Material
PET
Pitch
2.5mm
Contact Material
Copper Nickel Silicon Alloy
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Termination Method
Press-In
Series
Z-PACK HM-Zd
Product details
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
Standards
PICMG
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
3 Pair, High Speed Hard Metric
Gender
Female
Number Of Contacts
60
Number of Columns
10
Number Of Rows
6
Body Orientation
Right Angle
Housing Material
PET
Pitch
2.5mm
Contact Material
Copper Nickel Silicon Alloy
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Termination Method
Press-In
Series
Z-PACK HM-Zd
Product details
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
Standards
PICMG