Technical Documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
2A
Body Orientation
Straight
Voltage Rating
60 V
Mating Type
Quick Connect
Housing Material
Die Cast Zinc
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product Details
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
2A
Body Orientation
Straight
Voltage Rating
60 V
Mating Type
Quick Connect
Housing Material
Die Cast Zinc
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product Details