Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Number Of Rows
1
Pitch
2.5mm
Gender
Male
Mounting Type
Cable Mount
Series
Grace Inertia
For Use With
Grace Inertia Connector 2.5
Body Orientation
Straight
Length
13.2mm
Width
10.4mm
Housing Material
Nylon
PRICED TO CLEAR
Yes
Product details
TE Connectivity Grace Inertia 2.5 Mark II Plug Housings
Grace Inertia 2.5 Mark II wire-to-board plug housings with a 2.5mm pitch. These Grace Inertia 2.5 mm Mark II plug housings are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.
These Grace Inertia 2.5 Mark II connectors have a compact space saving 2.5 mm pitch and an ergonomic design for easy manual operation. The new design of these Grace Inertia 2.5 Mark II connectors also reduces contact insertion force by up to 59% during assembly. The receptacle contacts are lanceless to prevent snagging and entanglement and have a dual beam design to provide a reliable electrical connection.
These Grace Inertia 2.5 Mark II plug housings feature four colour coded keying methods to avoid mis-matching and blind mating. TPA (Terminal Position Assurance) is available to ensure that the contacts are securely seated in the housing and to prevent terminal back-out.
The receptacle contacts and TPA for these Grace Inertia 2.5 Mark II plug housings must be purchased separately.
Features and Benefits
Compact, space saving design with 2.5 mm pitch
Ergonomic design for easy manual operation
Reduction in contact insertion force of up to 59% during assembly
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
Colour coded keying for easy identification and accurate mating
TPA (Terminal Position Assurance) available for secure contact retention
Applications
These Grace Inertia 2.5 Mark II wire-to-board plug housings are suitable for use in a wide range of large electrical products. Applications include Air Conditioning, refrigerators, cookers, microwave ovens, dishwashers and industrial control boxes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Number Of Rows
1
Pitch
2.5mm
Gender
Male
Mounting Type
Cable Mount
Series
Grace Inertia
For Use With
Grace Inertia Connector 2.5
Body Orientation
Straight
Length
13.2mm
Width
10.4mm
Housing Material
Nylon
PRICED TO CLEAR
Yes
Product details
TE Connectivity Grace Inertia 2.5 Mark II Plug Housings
Grace Inertia 2.5 Mark II wire-to-board plug housings with a 2.5mm pitch. These Grace Inertia 2.5 mm Mark II plug housings are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.
These Grace Inertia 2.5 Mark II connectors have a compact space saving 2.5 mm pitch and an ergonomic design for easy manual operation. The new design of these Grace Inertia 2.5 Mark II connectors also reduces contact insertion force by up to 59% during assembly. The receptacle contacts are lanceless to prevent snagging and entanglement and have a dual beam design to provide a reliable electrical connection.
These Grace Inertia 2.5 Mark II plug housings feature four colour coded keying methods to avoid mis-matching and blind mating. TPA (Terminal Position Assurance) is available to ensure that the contacts are securely seated in the housing and to prevent terminal back-out.
The receptacle contacts and TPA for these Grace Inertia 2.5 Mark II plug housings must be purchased separately.
Features and Benefits
Compact, space saving design with 2.5 mm pitch
Ergonomic design for easy manual operation
Reduction in contact insertion force of up to 59% during assembly
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
Colour coded keying for easy identification and accurate mating
TPA (Terminal Position Assurance) available for secure contact retention
Applications
These Grace Inertia 2.5 Mark II wire-to-board plug housings are suitable for use in a wide range of large electrical products. Applications include Air Conditioning, refrigerators, cookers, microwave ovens, dishwashers and industrial control boxes