TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 5.6 nH ±0.2nH Multilayer 280mA Idc Q:13

RS Stock No.: 701-6881Brand: TE ConnectivityManufacturers Part No.: 36401E5N6ATDF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

5.6 nH

Maximum dc Current

280mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±0.2nH

Maximum DC Resistance

850mΩ

Series

3640

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

13

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 5.6 nH ±0.2nH Multilayer 280mA Idc Q:13
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 5.6 nH ±0.2nH Multilayer 280mA Idc Q:13
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

5.6 nH

Maximum dc Current

280mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±0.2nH

Maximum DC Resistance

850mΩ

Series

3640

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

13

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more