Technical Document
Specifications
Brand
TE ConnectivityInductance
3.3 nH
Maximum dc Current
380mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.32mm
Dimensions
1 x 0.5 x 0.32mm
Tolerance
±0.2nH
Maximum DC Resistance
450mΩ
Series
3640
Maximum Self Resonant Frequency
6GHz
Minimum Quality Factor
13
PRICED TO CLEAR
Yes
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Tyco 0603 3640 Series Thin Film Inductors
Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
TE ConnectivityInductance
3.3 nH
Maximum dc Current
380mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.32mm
Dimensions
1 x 0.5 x 0.32mm
Tolerance
±0.2nH
Maximum DC Resistance
450mΩ
Series
3640
Maximum Self Resonant Frequency
6GHz
Minimum Quality Factor
13
PRICED TO CLEAR
Yes
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Tyco 0603 3640 Series Thin Film Inductors
Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package