Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Cable Seal
For Use With
NECTOR M 3 Pole Socket Connector
Gender
Female
Series
Nector M
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
TE Connectivity Nector M Lighting Connector Seal / Cable Clamp
From TE Connectivity, this cable clamp has a built in seal, and is for use with the Nector M series of lighting connectors. The clamp is designed to facilitate better cable to connector retention, for an assured connection.
The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.
Features and Benefits
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Cable Seal
For Use With
NECTOR M 3 Pole Socket Connector
Gender
Female
Series
Nector M
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
TE Connectivity Nector M Lighting Connector Seal / Cable Clamp
From TE Connectivity, this cable clamp has a built in seal, and is for use with the Nector M series of lighting connectors. The clamp is designed to facilitate better cable to connector retention, for an assured connection.
The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.
Features and Benefits
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.