TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 719-7429Brand: TE ConnectivityManufacturers Part No.: 172320-1
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .250 Mk II

PRICED TO CLEAR

Yes

Product details

TE Connectivity Positive Lock Connector Housings - 250 Series

A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications

TE Connectivity Positive Lock Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity, Positive Lock .250 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .250 Mk II

PRICED TO CLEAR

Yes

Product details

TE Connectivity Positive Lock Connector Housings - 250 Series

A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications

TE Connectivity Positive Lock Range