Technical Document
Specifications
Brand
TE ConnectivityType
Stacked Cage & Connector
Gender
Female
Number of Ports
2 x 1
Body Orientation
Right Angle
Number Of Contacts
16
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Termination Method
Press-In
Series
SFP
Country of Origin
China
Product details
TE Connectivity SFP Stacked (Dual Row) Cage Assemblies
SFP Stacked (Dual Row) cage assemblies with an integrated stacked receptacle style wafer connector that is inserted using press-fit technology. These stacked SFP cage assemblies have various port configurations and a standard or low profile design:
SFP Stacked (Dual Row) cage assembly: stock number 680-8958, 2 x 1 port configuration, low profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4347, 2 x 4 port configuration, low profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4353, 2 x 1 port configuration, standard profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4366, 2 x 1 port configuration, low profile with light pipes
These stacked SFP cage assemblies have an added upper row to increase port density, a full metal shield for EMI reduction and grounding and are hot swappable. A dust cap is available for these SFP Stacked (Dual Row) cage assemblies, see stock number 680-9446.
SPF Cage
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityType
Stacked Cage & Connector
Gender
Female
Number of Ports
2 x 1
Body Orientation
Right Angle
Number Of Contacts
16
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Termination Method
Press-In
Series
SFP
Country of Origin
China
Product details
TE Connectivity SFP Stacked (Dual Row) Cage Assemblies
SFP Stacked (Dual Row) cage assemblies with an integrated stacked receptacle style wafer connector that is inserted using press-fit technology. These stacked SFP cage assemblies have various port configurations and a standard or low profile design:
SFP Stacked (Dual Row) cage assembly: stock number 680-8958, 2 x 1 port configuration, low profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4347, 2 x 4 port configuration, low profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4353, 2 x 1 port configuration, standard profile
SFP Stacked (Dual Row) cage assembly: stock number 717-4366, 2 x 1 port configuration, low profile with light pipes
These stacked SFP cage assemblies have an added upper row to increase port density, a full metal shield for EMI reduction and grounding and are hot swappable. A dust cap is available for these SFP Stacked (Dual Row) cage assemblies, see stock number 680-9446.