Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Pitch
9.53mm
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
2
Screw size
UNC 6-32
Wire Size
22 → 12 AWG
Material
Thermoplastic
Current Rating
20A
Voltage Rating
300 V
Length
3.67in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
Double Row, Dual Barrier Strips - TE Connectivity
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.
Materials used:
Insulator Body: UL 94 V-0 thermoplastic, black
Terminal: Brass, tin plated
Screw: #6-32 Steel, nickel-plated; M4.0 Steel, nickel-plated (14.3 mm)
Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
Molded to Length
Wire-to-Wire Termination
Available with Either Binding Head Screws or Wire Clamp
Current Rating: 20 A, 300 VAC
Wire Range: 22-12 AWG
Withstanding Voltage: 2000 VAC Min.
Insulation Resistance: >5000 MΩ @ 500 VDC
Operating Temperature: –40°F to +221°F (–40°C to +105°C)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Pitch
9.53mm
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
2
Screw size
UNC 6-32
Wire Size
22 → 12 AWG
Material
Thermoplastic
Current Rating
20A
Voltage Rating
300 V
Length
3.67in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
Double Row, Dual Barrier Strips - TE Connectivity
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.
Materials used:
Insulator Body: UL 94 V-0 thermoplastic, black
Terminal: Brass, tin plated
Screw: #6-32 Steel, nickel-plated; M4.0 Steel, nickel-plated (14.3 mm)
Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
Molded to Length
Wire-to-Wire Termination
Available with Either Binding Head Screws or Wire Clamp
Current Rating: 20 A, 300 VAC
Wire Range: 22-12 AWG
Withstanding Voltage: 2000 VAC Min.
Insulation Resistance: >5000 MΩ @ 500 VDC
Operating Temperature: –40°F to +221°F (–40°C to +105°C)