TE Connectivity PRONER .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size, 0.5mm² to 1mm²

RS Stock No.: 718-7996Brand: TE ConnectivityManufacturers Part No.: 1544545-1
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

2.79 x 0.5mm

Insulation

Uninsulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Series

PRONER .110

Overall Length

14.2mm

Product details

TE Connectivity Proner Series FASTON Crimp Terminals

A range of Proner series FASTON crimp terminals

Faston

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PRONER .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size, 0.5mm² to 1mm²
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity PRONER .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size, 0.5mm² to 1mm²
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

2.79 x 0.5mm

Insulation

Uninsulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Series

PRONER .110

Overall Length

14.2mm

Product details

TE Connectivity Proner Series FASTON Crimp Terminals

A range of Proner series FASTON crimp terminals

Faston