Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
75A
Plug/Socket
Plug
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
AMP Power 75
Product details
TE Connectivity AMP Power Series 75 Connector Assembly Kits
AMP Power Series 75 connector kits with colour coded UL 94V-0 polycarbonate genderless housings. These AMP Power Series 75 connector kits are non-locking and comprise of a genderless housing and a closed barrel contact.
TE Connectivity AMP Power
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
75A
Plug/Socket
Plug
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
AMP Power 75
Product details
TE Connectivity AMP Power Series 75 Connector Assembly Kits
AMP Power Series 75 connector kits with colour coded UL 94V-0 polycarbonate genderless housings. These AMP Power Series 75 connector kits are non-locking and comprise of a genderless housing and a closed barrel contact.