TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 847-5562Brand: TE ConnectivityManufacturers Part No.: 1-2178712-4
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Voltage Rating

100 V dc

Housing Material

PET GF

Contact Material

Copper

Country of Origin

Germany

Product details

Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors

Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Voltage Rating

100 V dc

Housing Material

PET GF

Contact Material

Copper

Country of Origin

Germany

Product details

Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors

Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more