TDK 10μF MLCC, 10V dc V, -20 → +80% , SMD

RS Stock No.: 741-4677Brand: TDKManufacturers Part No.: C2012Y5V1A106ZT
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

10V dc

Package/Case

C2012

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

P.O.A.

Each (In a Pack of 100) (Exc. GST)

TDK 10μF MLCC, 10V dc V, -20 → +80% , SMD
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 100) (Exc. GST)

TDK 10μF MLCC, 10V dc V, -20 → +80% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

10V dc

Package/Case

C2012

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount