Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
96A
Power Rating
2304W
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Rack Mount
Series
RFE2500
Minimum Temperature
-10°C
Weight
2.5kg
Maximum Temperature
+70°C
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Product details
TDK Lambda RFE Series Switch Mode Power Supply
TDK Lambda RFE series of chassis mount 1U power supplies with up to 93% efficiency. The RFE2500 series also provides applications with very high power density rating of 27 W/in³. The series can be used in applications where discression is needed, offering low noise variable speed fans.
Features and Benefits
Low noise fans.
Remote control & monitoring.
Very high power density.
Typical Applications
Suitable for use within industrial environments, such as heavy duty lasers, bulk power, communications, test & measurement.
Switch Mode - TDK-Lambda
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
96A
Power Rating
2304W
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Rack Mount
Series
RFE2500
Minimum Temperature
-10°C
Weight
2.5kg
Maximum Temperature
+70°C
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Product details
TDK Lambda RFE Series Switch Mode Power Supply
TDK Lambda RFE series of chassis mount 1U power supplies with up to 93% efficiency. The RFE2500 series also provides applications with very high power density rating of 27 W/in³. The series can be used in applications where discression is needed, offering low noise variable speed fans.
Features and Benefits
Low noise fans.
Remote control & monitoring.
Very high power density.
Typical Applications
Suitable for use within industrial environments, such as heavy duty lasers, bulk power, communications, test & measurement.