Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
110 → 340 V dc, 85 → 265 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
55mm
Width
45mm
Depth
20.5mm
Efficiency
73%
Minimum Temperature
-10°C
Weight
75g
Maximum Temperature
+70°C
Country of Origin
Vietnam
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
110 → 340 V dc, 85 → 265 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
55mm
Width
45mm
Depth
20.5mm
Efficiency
73%
Minimum Temperature
-10°C
Weight
75g
Maximum Temperature
+70°C
Country of Origin
Vietnam