Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5/±15V dc
Output Current
2 A, 150 mA
Power Rating
15W
Number of Outputs
3
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
64mm
Width
45.6mm
Depth
23.5mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
120g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
TDK-Lambda, 9.9 to 40W, Medical Approved, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KM Series
Medical Safety Certifications (4kVac Input - Output)
Small and lightweight
Over current/voltage/temperature protection
Plastic case UL94V-0 rated
Conducted EMI to EN 55011 (KM15 Class B, KM40 Class A)
Class II (No ground needed)
Approvals
UL recognised component
Standards
UL 60601-1, IEC 60601-1, EN 60950-1
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5/±15V dc
Output Current
2 A, 150 mA
Power Rating
15W
Number of Outputs
3
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
64mm
Width
45.6mm
Depth
23.5mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
120g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
TDK-Lambda, 9.9 to 40W, Medical Approved, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KM Series
Medical Safety Certifications (4kVac Input - Output)
Small and lightweight
Over current/voltage/temperature protection
Plastic case UL94V-0 rated
Conducted EMI to EN 55011 (KM15 Class B, KM40 Class A)
Class II (No ground needed)
Approvals
UL recognised component
Standards
UL 60601-1, IEC 60601-1, EN 60950-1
