Technical Document
Specifications
Brand
SylvaniaLamp Base
GU10
Wattage
5 W
Colour Temperature
4000K
Dimmable
No
Colour Tone
Cool White
Voltage Rating
220 → 240 V
Luminosity
345 lm
Length
54 mm
Diameter
50mm
Life Hours
25000h
Current Rating
440 mA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Sylvania GU10 LED Reflector Bulb 5 W 4000K, Cool White
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Sylvania GU10 LED Reflector Bulb 5 W 4000K, Cool White
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SylvaniaLamp Base
GU10
Wattage
5 W
Colour Temperature
4000K
Dimmable
No
Colour Tone
Cool White
Voltage Rating
220 → 240 V
Luminosity
345 lm
Length
54 mm
Diameter
50mm
Life Hours
25000h
Current Rating
440 mA
Country of Origin
China